15858362701333 | Harting
Female connector, 8+36 pole, angled, black, 15858362701333
Order No.: 52F8145
EAN: 4099891714765
MPN:
15858362701333
15 85 836 2701 333
Series: Har-Flex Hybrid
Unit Price (€ / pc.)
21.2296 € *
Available: 5 pcs.
Leadtime: 9 Weeks **
Total Price:
21.23 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2296 €
10 pcs.
18.6830 €
50 pcs.
17.3978 €
150 pcs.
16.6481 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 15858362701333, Harting
Female connector, Contacts: 44, Angled, Material: copper alloy, Color: black
Technical specifications
Connection | Leiterplattenanschluss | |
Number of rows | 1 | |
Version | Federleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Rated voltage | 120 V | |
Orientation | abgewinkelt | |
Pin number | 8+36-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |