17610042103 | Harting
Pin header, 4 pole, pitch 3 mm, angled, black, 17610042103
Unit Price (€ / pc.)
5.7953 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Technical specifications
Connection | Einpressanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 20 A | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Grid | 3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |