17610042801 | Harting

Pin header, 4 pole, pitch 3 mm, angled, black, 17610042801

Order No.: 44F9141
EAN: 4099889989175
MPN:
17610042801
17 61 004 2801
Series: har-bus HM
17610042801 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.7945 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.7945 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3 mm
Connection PCB connection
Orientation angled
contact surface gold-plated
Rated current 23 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes