17610112801 | Harting
Male connector, 11 pole, pitch 6.3 mm, straight, gray, 17610112801
Unit Price (€ / pc.)
18.5045 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
18.50 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5045 €
10 pcs.
17.2074 €
25 pcs.
15.8389 €
50 pcs.
14.4109 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 17610112801, Harting
Male connector, Wave soldering termination, Rated current: 19 A, Contacts: 11, Copper alloy, Au over Ni Mating side, Sn over Ni Termination side, Performance level: 2, Polyamide (PA), RAL 7032 (pebble grey).
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Version | Stiftleiste | |
Colour | grau | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 19 A | |
Orientation | gerade | |
Pin number | 11-polig | |
Grid | 6.3 mm |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |