094831318A6005 | Harting

Connection cable, 0.5 m, push pull straight to push pull straight, 0.519 mm², AWG 20, 094831318A6005

Order No.: 45F5208
EAN: 4099891167103
MPN:
094831318A6005
09 48 313 18A6 005
Series: PushPull
094831318A6005 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
144.5612 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
144.56 € *
Price list
Quantity
Price per unit*
1 pcs.
144.5612 €
10 pcs.
130.1027 €
50 pcs.
122.8794 €
100 pcs.
119.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper cable, 094831318A6005, Harting

Copper cable (round), Pre-assembled on both sides, Wiring 1:1, Cable length: 0.5 m.

Technical specifications
Connection (1) PushPull
Connection (2) PushPull
Version Verbindungsleitung
AWG cross-section AWG 20
Connection 1 design gerade
Connection 2 design gerade
Cable length 0.5 m
Cable cross-section 0,519 mm²
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei