094831318A6020 | Harting

Connection cable, 2 m, push pull straight to push pull straight, 0.519 mm², AWG 20, 094831318A6020

Order No.: 45F5211
EAN: 4099891167134
MPN:
094831318A6020
09 48 313 18A6 020
Series: PushPull
094831318A6020 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
149.4283 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
149.43 € *
Price list
Quantity
Price per unit*
1 pcs.
149.4283 €
10 pcs.
134.4938 €
50 pcs.
127.0206 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper cable, 094831318A6020, Harting

Copper cable (round), Pre-assembled on both sides, Wiring 1:1, Cable length: 2 m.

Technical specifications
Anschluss (1) PushPull
Anschluss (2) PushPull
Ausführung Verbindungsleitung
AWG-Leiterquerschnitt AWG 20
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 2 m
Leiterquerschnitt 0,519 mm²
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes