09483535848100 | Harting

Connection cable, 10 m, push pull straight to push pull straight, 0.129 mm², AWG 26-7, 09483535848100

Order No.: 45F0928
EAN: 4099891166830
MPN:
09483535848100
09 48 353 5848 100
Series: PushPull
09483535848100 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
210.6657 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
210.67 € *
Price list
Quantity
Price per unit*
1 pcs.
210.6657 €
10 pcs.
189.5908 €
*incl. VAT plus shipping costs
**Subject to prior sale

Copper cable, 09483535848100, Harting

Copper cable (round), Pre-assembled on both sides, Wiring 1:1, Cable length: 10 m.

Technical specifications
Connection (1) PushPull
Connection (2) PushPull
Version Verbindungsleitung
AWG cross-section AWG 26-7
Connection 1 design gerade
Connection 2 design gerade
Cable length 10 m
Cable cross-section 0,129 mm²
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes