20871453001100 | Harting

Connection cable, 1 m, plug straight to socket straight, AWG 14, 20871453001100

Order No.: 42F9579
EAN: 5713140262157
MPN:
20871453001100
20 87 145 3001 100
Series: Han Q
20871453001100 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
440.0025 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
440.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
440.0025 €

Connecting line, 20871453001100, Harting

Connecting line, pre-assembled on both sides, copper cable (round), cable length: 1 m.

Technical specifications
Connection (1) Stecker
Connection (2) Buchse
Version Anschlussleitung
AWG cross-section AWG 14
Connection 1 design gerade
Connection 2 design gerade
Cable length 1 m
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No