20871453001200 | Harting

Connection cable, 2 m, plug straight to socket straight, AWG 14, 20871453001200

Order No.: 42F9841
EAN: 5713140262164
MPN:
20871453001200
20 87 145 3001 200
Series: Han Q
20871453001200 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
515.8174 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
515.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
515.8174 €

Connection line, 20871453001200, Harting

Connection line, pre-assembled on both sides, copper cable (round), cable length: 2 m.

Technical specifications
Connection (1) Stecker
Connection (2) Buchse
Version Anschlussleitung
AWG cross-section AWG 14
Connection 1 design gerade
Connection 2 design gerade
Cable length 2 m
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No