20871461301200 | Harting

Connection cable, 2 m, plug straight to socket straight, AWG 16, 20871461301200

Order No.: 42F8956
EAN: 5713140262041
MPN:
20871461301200
Han 24 E UL2237 top entry 2-Lever 2,0m
Series: Han E
20871461301200 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
603.8298 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
603.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
603.8298 €

Connecting line, 20871461301200, Harting

The 20871461301200 is a copper cable assembliy pre-assembled on both sides with a cable length 2 m.

Technical specifications
Connection (1) Stecker
Connection (2) Buchse
Version Anschlussleitung
AWG cross-section AWG 16
Connection 1 design gerade
Connection 2 design gerade
Cable length 2 m
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No