20871463001200 | Harting
Connection cable, 2 m, plug straight to socket straight, AWG 16, 20871463001200
Unit Price (€ / pc.)
354.2392 € *
Available: 0 pcs.
Leadtime: 1 Week **
Connection line, 20871463001200, Harting
Connection line, pre-assembled on both sides, copper cable (round), cable length: 2 m.
Technical specifications
Connection (1) | Stecker | |
Connection (2) | Buchse | |
Version | Anschlussleitung | |
AWG cross-section | AWG 16 | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 2 m |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |