20871463002100 | Harting

Connection cable, 1 m, plug angled to socket angled, AWG 16, 20871463002100

Order No.: 42F9582
EAN: 5713140261938
MPN:
20871463002100
20 87 146 3002 100
Series: Han E
20871463002100 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
294.5726 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
294.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
294.5726 €

Connecting line, 20871463002100, Harting

Connecting line, pre-assembled on both sides, copper cable (round), cable length: 1 m.

Technical specifications
Connection (1) Stecker
Connection (2) Buchse
Version Anschlussleitung
AWG cross-section AWG 16
Connection 1 design abgewinkelt
Connection 2 design abgewinkelt
Cable length 1 m
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No