20871463002200 | Harting
Connection cable, 2 m, plug angled to socket angled, AWG 16, 20871463002200
Unit Price (€ / pc.)
325.6435 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Connection line, 20871463002200, Harting
Connection line, pre-assembled on both sides, copper cable (round), cable length: 2 m.
Technical specifications
Connection (1) | Stecker | |
Connection (2) | Buchse | |
Version | Anschlussleitung | |
AWG cross-section | AWG 16 | |
Connection 1 design | abgewinkelt | |
Connection 2 design | abgewinkelt | |
Cable length | 2 m |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |