20871466001100 | Harting

Connection cable, 1 m, plug straight to socket straight, AWG 16, 20871466001100

Order No.: 42F8661
EAN: 5713140261952
MPN:
20871466001100
Han 10 E UL2237 top entry 2-Lever 1,0m
Series: Han E
20871466001100 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
362.7953 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
362.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
362.7953 €

Connecting line, 20871466001100, Harting

The 20871466001100 is a pre-assembled copper cable on both sides.

Technical specifications
Connection (1) Stecker
Connection (2) Buchse
Version Verbindungsleitung
AWG cross-section AWG 16
Connection 1 design gerade
Connection 2 design gerade
Cable length 1 m
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No