20871466001200 | Harting

Connection cable, 2 m, plug straight to socket straight, AWG 16, 20871466001200

Order No.: 42F8662
EAN: 5713140261969
MPN:
20871466001200
Han 10 E UL2237 top entry 2-Lever 2,0m
Series: Han E
20871466001200 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
402.9697 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
402.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
402.9697 €

Connecting line, 20871466001200, Harting

The 20871466001200 is a pre-assembled copper cable on both sides.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) plug
Connection (2) socket
Cable length 2 m
Connection 1 design straight
Connection 2 design straight
AWG cross-section AWG 16
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No