20871466002100 | Harting
Connection cable, 1 m, plug angled to socket angled, AWG 16, 20871466002100
Order No.: 42F8663
EAN: 5713140261976
MPN:
20871466002100
Han 10 E UL2237 side entry 2-Lever 1,0m
Series: Han E
Unit Price (€ / pc.)
360.2844 € *
Available: 0 pcs.
Leadtime: 1 Week **
Connecting line, 20871466002100, Harting
The 20871466002100 is a pre-assembled copper cable on both sides.
Technical specifications
Connection (1) | Stecker | |
Connection (2) | Buchse | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 16 | |
Connection 1 design | abgewinkelt | |
Connection 2 design | abgewinkelt | |
Cable length | 1 m |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |