20871466002200 | Harting

Connecting line, 2 m, plug angled to socket angled, AWG 16, 20871466002200

Order No.: 42F8664
EAN: 5713140261983
MPN:
20871466002200
Han 10 E UL2237 side entry 2-Lever 2,0m
Series: Han E
Harting
20871466002200 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
400.4588 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
400.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
400.4588 €

Connecting line, 20871466002200, Harting

The 20871466002200 is a pre-assembled copper cable on both sides.

Technical specifications
Connection (1) plug
Connection (2) socket
Version connecting line
AWG cross-section AWG 16
Connection 1 design angled
Connection 2 design angled
Cable length 2 m
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No