20871469001200 | Harting
Connection cable, 2 m, plug straight to socket straight, AWG 16, 20871469001200
Order No.: 42F8857
EAN: 5713140262003
MPN:
20871469001200
Han 16 E UL2237 top entry 2-Lever 2,0m
Series: Han E
Unit Price (€ / pc.)
484.568 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Connecting line, 20871469001200, Harting
Connecting line, pre-assembled on both sides, copper cable(round), 2 m.
Technical specifications
Connection (1) | Stecker | |
Connection (2) | Buchse | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 16 | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 2 m |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |