20871469002200 | Harting

Connection cable, 2 m, plug angled to socket angled, AWG 16, 20871469002200

Order No.: 42F8859
EAN: 5713140262027
MPN:
20871469002200
Han 16 E UL2237 side entry 2-Lever 2,0m
Series: Han E
20871469002200 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
482.0571 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
482.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
482.0571 €

Connecting line, 20871469002200, Harting

Connecting line, pre-assembled on both sides, copper cable(round), 2 m.

Technical specifications
Connection (1) Stecker
Connection (2) Buchse
Version Verbindungsleitung
AWG cross-section AWG 16
Connection 1 design abgewinkelt
Connection 2 design abgewinkelt
Cable length 2 m
Logistics
Country of origin US
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No