21342800641015 | Harting
Connection cable, 1.5 m, plug, 6 pole straight to open end, 1.5 mm², 21342800641015
Unit Price (€ / pc.)
8.8417 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
8.84 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8417 €
10 pcs.
8.5680 €
50 pcs.
7.8778 €
100 pcs.
7.2471 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, 21342800641015, Harting
Cable assembly, pre-assembled on one side, copper cable (round), cable length: 1.5 m.
Technical specifications
Connection (1) | Stecker, 6-polig | |
Connection (2) | offenes Ende | |
Version | Anschlussleitung | |
Connection 1 design | gerade | |
Cable length | 1.5 m | |
Cable cross-section | 1,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |