21342829642015 | Harting
Connection cable, 1.5 m, plug, 6 pole straight to socket, 6 pole straight, 2.5 mm², 21342829642015
Unit Price (€ / pc.)
12.9353 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
12.94 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9353 €
10 pcs.
12.0309 €
50 pcs.
11.0670 €
100 pcs.
10.1864 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection cable, 21342829642015, Harting
Cable assembly, pre-assembled on both sides, copper cable (round), cable length: 1.5 m.
Technical specifications
Connection (1) | Stecker, 6-polig | |
Connection (2) | Buchse, 6-polig | |
Version | Verbindungsleitung | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 1.5 m | |
Cable cross-section | 2,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |