33152430100001 | Harting

Connection cable, 0.1 m, socket straight to socket straight, 0.051 mm², AWG 30-7, 33152430100001

Order No.: 45F4143
EAN: 4099891166861
MPN:
33152430100001
33 15 243 0100 001
Series: har-flex
33152430100001 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
11.9714 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
11.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9714 €

Copper cable, 33152430100001, Harting

Copper cable (flat), Pre-assembled on both sides, Cable length: 0.1 m.

Technical specifications
Connection (1) Buchse
Connection (2) Buchse
Version Verbindungsleitung
AWG cross-section AWG 30-7
Connection 1 design gerade
Connection 2 design gerade
Cable length 0.1 m
Cable cross-section 0,051 mm²
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes