33152430200008 | Harting
Connection cable, 0.2 m, socket straight to socket straight, 0.051 mm², AWG 30-7, 33152430200008
Unit Price (€ / pc.)
9.758 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Copper cable, 33152430200008, Harting
Copper cable (flat), Pre-assembled on both sides, Cable length: 0.2 m.
Technical specifications
Connection (1) | Buchse | |
Connection (2) | Buchse | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 30-7 | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 0.2 m | |
Cable cross-section | 0,051 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |