33152430200373 | Harting

Ribbon cable, 0.2 m, female connector, 6 pole angled to female connector, 6 pole angled, AWG 30, 33152430200373

Order No.: 42F9303
EAN: 5713140244726
MPN:
33152430200373
33 15 243 0200 373
Series: har-flex
33152430200373 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
12.4236 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.4236 €

Flat ribbon cable, 33152430200373, Harting

Flat ribbon cable, pre-assembled on both sides, copper cable (flat), cable length: 0.2 m.

Technical specifications
Filter Property Value
Version flat cable
Connection (1) female connector, 6 pole
Connection (2) female connector, 6 pole
Cable length 0.2 m
Connection 1 design angled
Connection 2 design angled
AWG cross-section AWG 30
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No