33152430200375 | Harting

Flat ribbon cable, 0.2 m, female connector, 26 pole angled to female connector, 26 pole angled, AWG 30, 33152430200375

Order No.: 42F9305
EAN: 5713140245082
MPN:
33152430200375
33 15 243 0200 375
Series: har-flex
Harting
33152430200375 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
10.8171 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
10.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.8171 €

Flat ribbon cable, 33152430200375, Harting

Flat ribbon cable, pre-assembled on both sides, copper cable (flat), cable length: 0.2 m.

Technical specifications
Connection (1) female connector, 26 pole
Connection (2) female connector, 26 pole
Version flat cable
AWG cross-section AWG 30
Connection 1 design angled
Connection 2 design angled
Cable length 0.2 m
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No