33152430200381 | Harting

Flat ribbon cable, 0.2 m, female connector, 32 pole angled to female connector, 32 pole angled, AWG 30, 33152430200381

Order No.: 42F9311
EAN: 5713140245327
MPN:
33152430200381
33 15 243 0200 381
Series: har-flex
Harting
33152430200381 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
14.4942 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
14.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.4942 €

Flat ribbon cable, 33152430200381, Harting

Flat ribbon cable, pre-assembled on both sides, copper cable (flat), cable length: 0.2 m.

Technical specifications
Connection (1) female connector, 32 pole
Connection (2) female connector, 32 pole
Version flat cable
AWG cross-section AWG 30
Connection 1 design angled
Connection 2 design angled
Cable length 0.2 m
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No