33152430500149 | Harting
Flat ribbon cable, 0.5 m, female connector, 80 pole angled to female connector, 80 pole angled, AWG 30, 33152430500149
Unit Price (€ / pc.)
24.6806 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Flat ribbon cable, 33152430500149, Harting
Flat ribbon cable, pre-assembled on both sides, copper cable (flat), cable length: 0.5 m.
Technical specifications
Connection (1) | female connector, 80 pole | |
Connection (2) | female connector, 80 pole | |
Version | flat cable | |
AWG cross-section | AWG 30 | |
Connection 1 design | angled | |
Connection 2 design | angled | |
Cable length | 0.5 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |