33221430500002 | Harting
Connection cable, 0.5 m, plug straight to open end, AWG 26, 33221430500002
Unit Price (€ / pc.)
43.8158 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Connecting line, 33221430500002, Harting
Connecting line, pre-assembled on one side, copper cable (round) cable length: 0.5 m.
Technical specifications
Connection (1) | Stecker | |
Connection (2) | offenes Ende | |
Version | Anschlussleitung | |
AWG cross-section | AWG 26 | |
Connection 1 design | gerade | |
Cable length | 0.5 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |