33280202001030 | Harting
T1 cable, 3 m, T1 industrial plug straight to T1 industrial plug straight, 1x2xAWG 26/27, 33280202001030
Unit Price (€ / pc.)
19.8968 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
T1 cable, 33280202001030, Harting
T1 cable, pre-assembled on both sides, copper cable (round), cable length: 3 m. This product is halogen-free, oil resistant, flame retardant.
Technical specifications
Connection (1) | T1 Industrial Stecker | |
Connection (2) | T1 Industrial Stecker | |
Version | T1 Kabel | |
AWG cross-section | 1x2xAWG 26/27 | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 3 m |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |