33280202001075 | Harting
Connection cable, 7.5 m, T1 industrial plug straight to T1 industrial plug straight, AWG 26-7, 33280202001075
Unit Price (€ / pc.)
38.7107 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
38.71 € *
Price list
Quantity
Price per unit*
1 pcs.
38.7107 €
5 pcs.
36.0094 €
10 pcs.
33.1296 €
25 pcs.
30.4759 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting line, 33280202001075, Harting
Connecting line, pre-assembled on both sides. Copper cable (round), halogen-free, oil resistant, flame retardant. Cable length: 7.5 m.
Technical specifications
Connection (1) | T1 Industrial Stecker | |
Connection (2) | T1 Industrial Stecker | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 26-7 | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 7.5 m |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |