33280202001200 | Harting

Connection cable, 20 m, T1 industrial plug straight to T1 industrial plug straight, AWG 26-7, 33280202001200

Order No.: 42P6790
EAN: 5713140246928
MPN:
33280202001200
Series: T1 Industrial
33280202001200 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
71.6261 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
71.63 € *
Price list
Quantity
Price per unit*
1 pcs.
71.6261 €
2 pcs.
68.7582 €
5 pcs.
63.9506 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting line, 33280202001200, Harting

Connecting line, pre-assembled on both sides. Copper cable (round), halogen-free, oil resistant, flame retardant. Cable length: 20 m.

Technical specifications
Connection (1) T1 Industrial Stecker
Connection (2) T1 Industrial Stecker
Version Verbindungsleitung
AWG cross-section AWG 26-7
Connection 1 design gerade
Connection 2 design gerade
Cable length 20 m
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No