33280202002005 | Harting
Connection cable, 0.5 m, T1 industrial plug straight to T1 industrial plug straight, AWG 22-7, 33280202002005
Unit Price (€ / pc.)
21.6223 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
21.62 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6223 €
10 pcs.
20.1110 €
25 pcs.
18.5045 €
50 pcs.
16.8385 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting line, 33280202002005, Harting
Connecting line, pre-assembled on both sides. Copper cable (round), halogen-free, oil resistant, flame retardant. Cable length: 0.5 m.
Technical specifications
Connection (1) | T1 Industrial Stecker | |
Connection (2) | T1 Industrial Stecker | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 22-7 | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 0.5 m |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |