33280202002150 | Harting

Connection cable, 15 m, T1 industrial plug straight to T1 industrial plug straight, AWG 22-7, 33280202002150

Order No.: 42P6779
EAN: 5713140247031
MPN:
33280202002150
Series: T1 Industrial
33280202002150 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
63.8316 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
63.83 € *
Price list
Quantity
Price per unit*
1 pcs.
63.8316 €
5 pcs.
60.6424 €
10 pcs.
56.4060 €
25 pcs.
51.8840 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting line, 33280202002150, Harting

Connecting line, pre-assembled on both sides. Copper cable (round), halogen-free, oil resistant, flame retardant. Cable length: 15 m.

Technical specifications
Connection (1) T1 Industrial Stecker
Connection (2) T1 Industrial Stecker
Version Verbindungsleitung
AWG cross-section AWG 22-7
Connection 1 design gerade
Connection 2 design gerade
Cable length 15 m
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No