33481616A20020 | Harting
Ix industrial cable, 2 m, ix industrial type B straight to ix industrial type B straight, AWG 26, 33481616A20020
Unit Price (€ / pc.)
31.1304 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
ix industrial cable, 33481616A20020, Harting
ix industrial cable, pre-assembled on both sides, copper cable (round), cable length: 2 m.
Technical specifications
Connection (1) | ix Industrial Typ B | |
Connection (2) | ix Industrial Typ B | |
Version | Anschlussleitung | |
AWG cross-section | AWG 26 | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 2 m |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |