33483535A21003 | Harting
Ix industrial cable, 0.3 m, MPP ix industrial type B plug straight to MPP ix industrial type B plug straight, AWG 26, 33483535A21003
Unit Price (€ / pc.)
47.3739 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
ix industrial cable, 33483535A21003, Harting
ix industrial cable, pre-assembled on both sides, copper cable (round), cable length: 0.3 m.
Technical specifications
Connection (1) | MPP ix Industrial Typ B-Stecker | |
Connection (2) | MPP ix Industrial Typ B-Stecker | |
Version | Rundkabel | |
AWG cross-section | AWG 26 | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 0.3 m |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |