33500100201050 | Harting
Connection cable, 5 m, socket, 3 pole + PE straight to open end, 2.5 mm², 33500100201050
Unit Price (€ / pc.)
39.0677 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Connection line, 33500100201050, Harting
Connection line, pre-assembled on one side, copper cable (round), oil resistant, cable length: 5 m.
Technical specifications
Connection (1) | Buchse, 3-polig + PE | |
Connection (2) | offenes Ende | |
Version | Anschlussleitung | |
Connection 1 design | gerade | |
Cable length | 5 m | |
Cable cross-section | 2,5 mm² |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |