33500400201020 | Harting
Connection cable, 2 m, plug, 3 pole + PE straight to open end, 2.5 mm², 33500400201020
Unit Price (€ / pc.)
31.1780 € *
Standard delivery time from the manufacturer is: On Request
Connection line, 33500400201020, Harting
Connection line, pre-assembled on one side, copper cable (round), oil resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug, 3 pole + PE | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Cable cross-section | 2.5 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |