33500700202050 | Harting
Connection cable, 5 m, socket, 3 pole + PE straight to open end, 33500700202050
Unit Price (€ / pc.)
55.2398 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
55.24 € *
Price list
Quantity
Price per unit*
1 pcs.
55.2398 €
5 pcs.
50.2775 €
10 pcs.
45.2438 €
25 pcs.
41.6262 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connection line, 33500700202050, Harting
Cable assembly, Pre-assembled on one side, Copper cable (round), Oil resistant, Cable length: 5 m.
Technical specifications
Connection (1) | Buchse, 3-polig + PE | |
Connection (2) | offenes Ende | |
Version | Anschlussleitung | |
Connection 1 design | gerade | |
Cable length | 5 m |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |