33504100306050 | Harting

Connection cable, 5 m, plug, 17 pole straight to open end, 0.5 mm², 33504100306050

Order No.: 42P1567
EAN: 5713140238176
MPN:
33504100306050
33 50 410 0306 050
Series: Han F+B
33504100306050 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
303.4738 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
303.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
303.4738 €

Connection line, 33504100306050, Harting

Connection line, pre-assembled on one side, copper cable (round), cable length: 5 m.

Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 17 pole
Connection (2) open end
Cable length 5 m
Connection 1 design straight
Cable cross-section 0.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No