33504200306050 | Harting
Connection cable, 5 m, socket, 17 pole straight to open end, 0.5 mm², 33504200306050
Unit Price (€ / pc.)
306.2703 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Connection line, 33504200306050, Harting
Connection line, pre-assembled on one side, copper cable (round).
Technical specifications
Connection (1) | Buchse, 17-polig | |
Connection (2) | offenes Ende | |
Version | Anschlussleitung | |
Connection 1 design | gerade | |
Cable length | 5 m | |
Cable cross-section | 0,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |