33506400250050 | Harting
Connection cable, 5 m, socket angled to open end, 16 mm², 33506400250050
Unit Price (€ / pc.)
161.84 € *
Standard delivery time from the manufacturer is: 11 Weeks
Connecting cable, 33506400250050, Harting
Cable assembly, pre-assembled on one side, copper cable (round), oil resistant, high fuel resistance, resistance to ozone, weathering resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | open end | |
| Cable length | 5 m | |
| Connection 1 design | angled | |
| Cable cross-section | 16 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85446010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |