33506566248004 | Harting

Connection cable, 0.4 m, socket angled to socket angled, 25 mm², 33506566248004

Order No.: 42P6277
EAN: 5713140563599
MPN:
33506566248004
Series: Han S
33506566248004 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
103.1849 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
103.18 € *
Price list
Quantity
Price per unit*
1 pcs.
103.1849 €
2 pcs.
101.1212 €
5 pcs.
93.5578 €
10 pcs.
89.8212 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, 33506566248004, Harting

Cable assembly, pre-assembled on both sides, copper cable (round), oil resistant, high fuel resistance, resistance to ozone, weathering resistant.

Technical specifications
Anschluss (1) Buchse
Anschluss (2) Buchse
Ausführung Verbindungsleitung
Bauform Anschluss 1 abgewinkelt
Bauform Anschluss 2 abgewinkelt
Kabellänge 0.4 m
Leiterquerschnitt 25 mm²
Logistics
Ursprungsland RO
Zolltarifnummer 85446010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No