33506566250004 | Harting
Connection cable, 0.4 m, socket angled to socket angled, 16 mm², 33506566250004
Unit Price (€ / pc.)
99.7696 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
99.77 € *
Price list
Quantity
Price per unit*
1 pcs.
99.7696 €
2 pcs.
97.7742 €
5 pcs.
90.4638 €
10 pcs.
86.8462 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cable, 33506566250004, Harting
Cable assembly, pre-assembled on both sides, copper cable (round), oil resistant, high fuel resistance, resistance to ozone, weathering resistant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | socket | |
| Connection (2) | socket | |
| Cable length | 0.4 m | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| Cable cross-section | 16 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85446010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |