33506566258002 | Harting

Connection cable, 0.2 m, socket angled to socket angled, 10 mm², 33506566258002

Order No.: 42P6266
EAN: 5713140796348
MPN:
33506566258002
Series: Han S
33506566258002 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
92.3202 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
92.32 € *
Price list
Quantity
Price per unit*
1 pcs.
92.3202 €
2 pcs.
90.4738 €
5 pcs.
83.7165 €
10 pcs.
80.3607 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connecting cable, 33506566258002, Harting

Cable assembly, pre-assembled on both sides, copper cable (round), oil resistant, high fuel resistance, resistance to ozone, weathering resistant.

Technical specifications
Connection (1) Buchse
Connection (2) Buchse
Version Verbindungsleitung
Connection 1 design abgewinkelt
Connection 2 design abgewinkelt
Cable length 0.2 m
Cable cross-section 10 mm²
Logistics
Country of origin RO
Customs tariff number 85446010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No