33506869244002 | Harting
Power cable, 0.2 m, socket angled to socket angled, 35 mm², 33506869244002
Unit Price (€ / pc.)
97.0207 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Power cable, 33506869244002, Harting
Power cable, pre-assembled on both sides, copper cable (round), oil resistant, high fuel resistance, resistance to ozone, weathering resistant, cable length: 0.2 m.
Technical specifications
Connection (1) | Buchse | |
Connection (2) | Buchse | |
Version | Leistungskabel | |
Connection 1 design | abgewinkelt | |
Connection 2 design | abgewinkelt | |
Cable length | 0.2 m | |
Cable cross-section | 35 mm² |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |