33506869248004 | Harting

Power cable, 0.4 m, socket angled to socket angled, 25 mm², 33506869248004

Order No.: 42P4665
EAN: 5713140262256
MPN:
33506869248004
33 50 686 9248 004
Series: Han S
33506869248004 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
100.3646 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
100.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
100.3646 €

Power cable, 33506869248004, Harting

Power cable, pre-assembled on both sides, copper cable (round), oil resistant, high fuel resistance, resistance to ozone, weathering resistant, cable length: 0.4 m.

Technical specifications
Filter Property Value
Version power cable
Connection (1) socket
Connection (2) socket
Cable length 0.4 m
Connection 1 design angled
Connection 2 design angled
Cable cross-section 25 mm²
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No