33506869251005 | Harting
Connection cable, 0.5 m, socket, 1 pole angled to socket, 1 pole angled, 25 mm², AWG 4, 33506869251005
Unit Price (€ / pc.)
116.3701 € *
Available: 10 pcs.
Leadtime: 18 Weeks **
Total Price:
116.37 € *
Price list
Quantity
Price per unit*
1 pcs.
116.3701 €
2 pcs.
114.0427 €
5 pcs.
100.8525 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, 33506869251005, Harting
Cable assembly, pre-assembled on both sides, copper cable (round), oil resistant, flame retardant.
Technical specifications
Connection (1) | Buchse, 1-polig | |
Connection (2) | Buchse, 1-polig | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 4 | |
Connection 1 design | abgewinkelt | |
Connection 2 design | abgewinkelt | |
Cable length | 0.5 m | |
Cable cross-section | 25 mm² |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85446010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |