33506869256004 | Harting
Connecting line, 0.4 m, socket, 1 pole angled to socket, 1 pole angled, 25 mm², AWG 4, 33506869256004
Unit Price (€ / pc.)
117.7267 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
117.73 € *
Price list
Quantity
Price per unit*
1 pcs.
117.7267 €
2 pcs.
115.3722 €
5 pcs.
102.0306 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connecting cable, 33506869256004, Harting
Cable assembly, pre-assembled on both sides, copper cable (round), oil resistant, flame retardant.
Technical specifications
Connection (1) | socket, 1 pole | |
Connection (2) | socket, 1 pole | |
Version | connecting line | |
AWG cross-section | AWG 4 | |
Connection 1 design | angled | |
Connection 2 design | angled | |
Cable length | 0.4 m | |
Cable cross-section | 25 mm² |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85446010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |