33592220100002 | Harting

Connection cable, 1 m, plug straight to plug straight, 1.5 mm², 33592220100002

Order No.: 42P0314
EAN: 5713140246485
MPN:
33592220100002
33 59 222 0100 002
Series: Mini PushPull
33592220100002 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
67.9371 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
67.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.9371 €

Connection line, 33592220100002, Harting

Connection line, pre-assembled on both sides, copper cable (round), Wiring 1:1, cable length: 1 m.

Technical specifications
Connection (1) Stecker
Connection (2) Stecker
Version Anschlussleitung
Connection 1 design gerade
Connection 2 design gerade
Cable length 1 m
Cable cross-section 1,5 mm²
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No