33592220100012 | Harting

Connection cable, 1 m, plug straight to plug straight, 1.5 mm², 33592220100012

Order No.: 42P0315
EAN: 5713140246720
MPN:
33592220100012
33 59 222 0100 012
Series: Mini PushPull
33592220100012 Harting Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
67.5206 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
67.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.5206 €

Connection line, 33592220100012, Harting

Connection line, pre-assembled on both sides, copper cable (round), Wiring 1:1, cable length: 1 m.

Technical specifications
Connection (1) Stecker
Connection (2) Stecker
Version Anschlussleitung
Connection 1 design gerade
Connection 2 design gerade
Cable length 1 m
Cable cross-section 1,5 mm²
Logistics
Country of origin LV
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No